+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF3004PT

Diode: rectifying; THT; 200V; 30A; TO247AD; tube; 35ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SF3004PT
TME Symbol:
SF3004PT

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Case
TO247AD
Kind of package
tube
Reverse recovery time
35ns
Gross weight6.07 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
SF3004PT
2 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs