+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF3004PTH

Diode: rectifying; THT; 200V; 15Ax2; TO3P; 35ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SF3004PTH
TME Symbol:
SF3004PTH

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Case
TO3P
Max. load current
30A
Reverse recovery time
35ns
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
SF3004PTH
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 30 pcs - 2.11 USDGross price for quantities from 30 pcs - 2.11 USD
Net price for quantities from 150 pcs - 1.73 USDGross price for quantities from 150 pcs - 1.73 USD
Net price for quantities from 300 pcs - 1.57 USDGross price for quantities from 300 pcs - 1.57 USD
Net price for quantities from 900 pcs - 1.55 USDGross price for quantities from 900 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.