+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF4007-TR

Diode: rectifying; THT; 1kV; 1A; Ifsm: 30A; SOD57; 10 inch reel; 75ns


Manufacturer: VISHAY

Manufacturer part number:
SF4007-TR
TME Symbol:
SF4007-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
SOD57
Kind of package
10 inch reel
Max. forward voltage
1.7V
Reverse recovery time
75ns
Manufacturer standard package
5000pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
  • ultrafast switching
Gross weight0.394 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
SF4007-TR
6908 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs