+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF4C-F31

Safety light curtain; H: 320mm; 0.1÷3m; IP67; SF4C; 24VDC; cables

Manufacturer: PANASONIC

Manufacturer part number:
SF4C-F31
TME Symbol:
SF4C-F31

Specification

Manufacturer
PANASONIC
Type of sensor
safety light curtain
Height
320mm
Range
0.1...3m
IP rating
IP67
Manufacturer series
SF4C
Connection
cables
Operating temperature
-10...55°C
Switched current, max.
200mA
Kind of output 1
NPN, PNP
Kind of output 2
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
polycarbonate
Resolution
10mm
Safety category
4
Related items
MS-SFC-1, MS-SFC-2, MS-SFC-3, MS-SFC-4, SF-C13, SFC-HC
Sensors features
finger protection
Lead length
5m
Supply voltage
  • 24V DC
Gross weight1.2087 kg
Certificates

WATCH VIDEO

See other products in this category: Light Curtains PANASONIC,
See other products from this series.:
*
SF4C-F31
0 in TME stock
Net price for quantities from 1 pcs - 839.70 USDGross price for quantities from 1 pcs - 839.70 USD
Net price for quantities from 2 pcs - 779.72 USDGross price for quantities from 2 pcs - 779.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.