+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF4D-F39

Safety light curtain; H: 390mm; 0÷12m; IP67; SF4D; 24VDC; cables


Manufacturer: PANASONIC

Manufacturer part number:
SF4D-F39
TME Symbol:
SF4D-F39

Specification

Manufacturer
PANASONIC
Type of sensor
safety light curtain
Height
390mm
Range
0...12m
IP rating
IP67
Manufacturer series
SF4D
Connection
cables
Operating temperature
-10...55°C
Switched current, max.
350mA
Kind of output 1
NPN, PNP
Kind of output 2
NPN, PNP
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
10mm
Safety category
4
Related items
MS-SFD-1-5, MS-SFD-3-6, SF4D-TM1, SF-C13, SF-C21, SFD-CCB3, SFD-CCB3-MU, SFD-CCB5-S, SFD-CCB7, SFD-CCB7-MU, SFD-CCB10-S, SFD-WL3
Sensors features
finger protection
Software
download from manufacturers website
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Additional functions
  • fix blanking function
  • floating blanking function
  • IO-Link
  • mutting function
  • no dead zone
  • the possibility of optical synchronization
Gross weight1.502 kg
See other products in this category: Light Curtains PANASONIC,
See other products from this series.:
*
SF4D-F39
2 in TME stock
Net price for quantities from 1 pcs - 843.58 USDGross price for quantities from 1 pcs - 843.58 USD
Net price for quantities from 2 pcs - 783.32 USDGross price for quantities from 2 pcs - 783.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.