+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFB-HC

Controller; 24VDC; -10÷55°C

Manufacturer: PANASONIC

Manufacturer part number:
SFB-HC
TME Symbol:
SFB-HC

Specification

Manufacturer
PANASONIC
Type of sensors accessories
controller
Operating temperature
-10...55°C
Related items
SF4B, SF4B-C
Supply voltage
  • 24V DC
Additional functions
  • fix blanking function
  • floating blanking function
  • LED status indicator
  • mutting function
Gross weight487.3 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFB-HC
1 in TME stock
Net price for quantities from 1 pcs - 294.31 USDGross price for quantities from 1 pcs - 294.31 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts