+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFC-HC

Controller; IP40; 24VDC; -10÷50°C

Manufacturer: PANASONIC

Manufacturer part number:
SFC-HC
TME Symbol:
SFC-HC

Specification

Manufacturer
PANASONIC
Type of sensors accessories
controller
IP rating
IP40
Operating temperature
-10...50°C
Related items
SF4C-F15, SF4C-F23, SF4C-F31, SF4C-F39, SF4C-F47, SF4C-F55, SF4C-F63, SF4C-H8, SF4C-H12, SF4C-H16, SF4C-H20, SF4C-H24, SF4C-H28, SF4C-H32
Supply voltage
  • 24V DC
Additional functions
  • fix blanking function
  • floating blanking function
  • LED status indicator
  • mutting function
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Light Curtains PANASONIC,
*
SFC-HC
0 in TME stock
Net price for quantities from 1 pcs - 380.95 USDGross price for quantities from 1 pcs - 380.95 USD
Net price for quantities from 2 pcs - 353.74 USDGross price for quantities from 2 pcs - 353.74 USD
No. of pieces (Multiplicity: 1)