+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFD-CCB10-S

Connection lead; PIN: 5; 10m; 2pcs.

Manufacturer: PANASONIC

Manufacturer part number:
SFD-CCB10-S
TME Symbol:
SFD-CCB10-S

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Number of pins
5
Related items
SF-C13, SF-C21, SFD-CCB10-S
Cable length
10m
Quantity in set/package
2pcs.
Gross weight879.2 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFD-CCB10-S
2 in TME stock
Net price for quantities from 1 pcs - 102.47 USDGross price for quantities from 1 pcs - 102.47 USD
Net price for quantities from 2 pcs - 95.15 USDGross price for quantities from 2 pcs - 95.15 USD
No. of pieces (Multiplicity: 1)