+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFD-CCB10

Connection lead; PIN: 5; 10m

Manufacturer: PANASONIC

Manufacturer part number:
SFD-CCB10
TME Symbol:
SFD-CCB10

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Number of pins
5
Cable length
10m
Gross weight950.1 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFD-CCB10
0 in TME stock
Net price for quantities from 1 pcs - 210.98 USDGross price for quantities from 1 pcs - 210.98 USD
Net price for quantities from 3 pcs - 195.91 USDGross price for quantities from 3 pcs - 195.91 USD
No. of pieces (Multiplicity: 1)