+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SFD-CCB5-S

Connection lead; PIN: 5; 5m


Manufacturer: PANASONIC

Manufacturer part number:
SFD-CCB5-S
TME Symbol:
SFD-CCB5-S

Specification

Manufacturer
PANASONIC
Type of sensors accessories
Connection lead
Number of pins
5
Cable length
5m
Gross weight454.8 g
Certificates
See other products in this category: Light Curtains PANASONIC,
*
SFD-CCB5-S
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.44 USDGross price for quantities from 1 pcs - 74.44 USD
Net price for quantities from 2 pcs - 69.13 USDGross price for quantities from 2 pcs - 69.13 USD