+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFK-112DM-E

Relay: miniature; Ucoil: 12VDC; SPST-NO; Icontacts max: 25A; SFK


Manufacturer: SANYOU

Manufacturer part number:
SFK-112DM-E
TME Symbol:
SFK-112DM-E

Specification

Manufacturer
SANYOU
Type of relay
miniature
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 277V AC
Coil voltage min.
9V DC
Manufacturer series
SFK
Mounting
THT
Body dimensions
30.1x15.7x23.3mm
AC contacts rating @R
25A / 250V AC
Coil resistance
160Ω
Contact material
AgSnO2
Leads
connectors
Leads dimensions
6.35x0.8mm
Coil power consumption
0.9W
Operate time
20ms
Mechanical durability
2000000 cycles
Electrical life
100000 cycles
Switching capacity
6925VA
Contact rated current
25A
Operating temperature
-40...85°C
Gross weight20.97 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SFK-112DM-E
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcsCardboard = 500 pcs