+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFK-112DMP-E

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 25A; max.277VAC

Manufacturer: SANYOU

Manufacturer part number:
SFK-112DMP-E
TME Symbol:
SFK-112DMP-E

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
25A
Switched voltage
max. 277V AC
Coil voltage min.
9V DC
Coil voltage max.
15.6V DC
Relay variant
power
Manufacturer series
SFK
Mounting
THT
Body dimensions
30.1x15.7x15.4mm
AC contacts rating @R
20A / 250V AC
Coil resistance
160Ω
Contact material
AgSnO2
Coil power consumption
0.9W
Contact resistance
100mΩ
Operating temperature
-40...85°C
Gross weight19.35 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SFK-112DMP-E
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 30 pcs - 1.26 USDGross price for quantities from 30 pcs - 1.26 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcsCardboard = 500 pcs