+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFL-YCR

Connection lead; SFL/SFLA; Wire colour: black; Insulation: PVC

Manufacturer: AUTONICS

Manufacturer part number:
SFL-YCR
TME Symbol:
SFL-YCR

Specification

Manufacturer
AUTONICS
Type of sensors accessories
Connection lead
Application - series/manufacturer
SFL/SFLA
Wire colour
black
Wire insulation material
PVC
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Curtains AUTONICS
*
SFL-YCR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.