+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFP-WV20

Tip; minispoon; 2mm; 421°C; for soldering station,SOIC


Manufacturer: METCAL

Manufacturer part number:
SFP-WV20
TME Symbol:
SFP-WV20

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
minispoon
Tip dimensions
2mm
Tip temperature
421°C
Related items
MFR-1110, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering station
  • SOIC
Gross weight12.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SFP-WV20
1 in TME stock
Net price for quantities from 1 pcs - 51.45 USDGross price for quantities from 1 pcs - 51.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.