+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFS6-DC24V

Relay: electromagnetic; Ucoil: 24VDC; NC x3 + NO x3; 6A/250VAC; 6A


Manufacturer: PANASONIC

Manufacturer part number:
SFS6-DC24V
TME Symbol:
SFS6-DC24V

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
NC x3 + NO x3
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A
Manufacturer series
SF
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
industrial, safety
Mounting
socket
Coil resistance
1152mΩ
Rated voltage
250V AC
Body dimensions
50x13x24mm
Coil current
20.8mA
Number of pins
14
Current rating
6A
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight22.29 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
SFS6-DC24V
0 in TME stock
Net price for quantities from 200 pcs - 21.04 USDGross price for quantities from 200 pcs - 21.04 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.