+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFT03T24D12

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; OUT: 2

Manufacturer: XP POWER

Manufacturer part number:
SFT03T24D12
TME Symbol:
SFT03T24D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Mounting
PCB, THT
Manufacturer series
SFT03C/T
Body dimensions
22.3x10x11.3mm
Efficiency
79%
Operating temperature
-40...100°C
Switching frequency
400kHz
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight4.5 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SFT03T24D12
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 100 pcs - 6.77 USDGross price for quantities from 100 pcs - 6.77 USD
No. of pieces (Multiplicity: 1)