+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFT03T24S3V3

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 700mA; 300kHz

Manufacturer: XP POWER

Manufacturer part number:
SFT03T24S3V3
TME Symbol:
SFT03T24S3V3

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
0.7A
Mounting
PCB, THT
Manufacturer series
SFT03C/T
Body dimensions
22.3x10x11.3mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight4.5 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SFT03T24S3V3
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.30 USDGross price for quantities from 10 pcs - 7.30 USD
Net price for quantities from 100 pcs - 6.78 USDGross price for quantities from 100 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.