+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFV-CH50AR

Tip; chisel,elongated; 5mm; 421°C; for soldering station

Manufacturer: METCAL

Manufacturer part number:
SFV-CH50AR
TME Symbol:
SFV-CH50AR

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
chisel, elongated
Tip dimensions
5mm
Tip temperature
421°C
Applications of soldering equipment
for soldering station
Related items
MFR-2220, MFR-2222, MFR-H2-ST2
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
SFV-CH50AR
0 in TME stock
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 5 pcs - 16.26 USDGross price for quantities from 5 pcs - 16.26 USD
No. of pieces (Multiplicity: 1)