+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SFV-CNL03AR

Tip; conical,elongated; 0.3mm; 421°C; for soldering station


Manufacturer: METCAL

Manufacturer part number:
SFV-CNL03AR
TME Symbol:
SFV-CNL03AR

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
conical, elongated
Tip dimensions
0.3mm
Tip temperature
421°C
Applications of soldering equipment
for soldering station
Related items
MFR-2220, MFR-2222, MFR-H2-ST2
Technology
SmartHeat®
Gross weight11.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SFV-CNL03AR
11 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.