+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG3525ANG

IC: PMIC; PWM controller; 0.5A; 0.1÷400kHz; Ch: 1; DIP16; push-pull


Manufacturer: ONSEMI

Manufacturer part number:
SG3525ANG
TME Symbol:
SG3525ANG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
0.1...400kHz
Number of channels
1
Case
DIP16
Mounting
THT
Operating temperature
0...70°C
Topology
push-pull
Operating voltage
4...35V
Duty cycle factor
0...49%
Kind of package
tube
Power
1W
Supply voltage
  • 8...35V
Gross weight1.05 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
SG3525ANG
912 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.85 USDGross price for quantities from 250 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs