+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG4-30-015-OO-E

Safety light curtain; 200mm÷19m; IP65; 24VDC; M12 male; 0÷55°C


Manufacturer: DATALOGIC

Manufacturer part number:
SG4-30-015-OO-E
TME Symbol:
SG4-30-015-OO-E

Specification

Manufacturer
DATALOGIC
Type of sensor
safety light curtain
Range
200mm...19m
IP rating
IP65
Connection
M12 male
Operating temperature
0...55°C
Operation mode
transmitter-receiver
Resolution
30mm
Safety category
4 (EN ISO 13849)
Number of pins
5
Response time
<9ms
Body material
aluminium
Body dimensions
33x37x233mm
Max. operating current
0.5A
Output configuration
PNP / NO x2
Sensors features
hand protection
Supply voltage
  • 24V DC
Gross weight1.5339 kg
See other products in this category: Light Curtains DATALOGIC,
*
SG4-30-015-OO-E
0 in TME stock
Net price for quantities from 1 pcs - 868.96 USDGross price for quantities from 1 pcs - 868.96 USD
Net price for quantities from 2 pcs - 807.22 USDGross price for quantities from 2 pcs - 807.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.