+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG73P2ATTD7502F

Resistor: thick film; 75kΩ; SMD; 0805; 250mW; ±5%; -55÷155°C


Manufacturer: KOA

Manufacturer part number:
SG73P2ATTD7502F
TME Symbol:
SG73P2ATTD7502F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
75kΩ
Mounting
SMD
Case - inch
0805
Case - mm
1220
Power
0.25W
Tolerance
±5%
Max. operating voltage
400V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
SG73P2ATTD7502F
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.