+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SG90

Arrester: surge arrester; SMD; 1812; 90V; 2kA; 1GΩ; GDT


Manufacturer: LITTELFUSE

Manufacturer part number:
SG90
TME Symbol:
SG90

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Case - inch
1812
Case - mm
4532
Typical spark-over voltage
90V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Impulse discharge current (8/20µs)
2kA
Min. insulation resistance
1GΩ
Manufacturer series
GDT
Gross weight0.575 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
SG90
0 in TME stock
Net price for quantities from 2000 pcs - 0.94 USDGross price for quantities from 2000 pcs - 0.94 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.