+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASK1137

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 35A; Ifsm: 400A

NEW

Manufacturer: AKYGA SEMI

Manufacturer part number:
ASK1137
TME Symbol:
SGBJ3512-AKS

Specification

Manufacturer
AKYGA SEMI
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.1V
Leads
flat pin
Case
SGBJ
Gross weight1 g
Certificates
See other products in this category: Three phase diode bridge rectifiers AKYGA SEMI,
*
ASK1137
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 3.97 USDGross price for quantities from 3 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.68 USDGross price for quantities from 10 pcs - 3.68 USD
Net price for quantities from 30 pcs - 3.47 USDGross price for quantities from 30 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 300 pcs - 3.05 USDGross price for quantities from 300 pcs - 3.05 USD
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.