+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGL41-20-E3/96

Diode: Schottky rectifying; DO213AB,GL41,MELF plastic; SMD; 20V


Manufacturer: VISHAY

Manufacturer part number:
SGL41-20-E3/96
TME Symbol:
SGL41-20-E3/96

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO213AB, GL41, MELF plastic
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
30A
Kind of package
7 inch reel
Gross weight0.163 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SGL41-20-E3/96
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs