+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM-30ML250555000

Transformer: current; S30M; I AC: 250A; 5VA; IP20; Isec.wind.1: 5A

Manufacturer: SIGMA ELEKTRIK

Manufacturer part number:
SGM-30ML250555000
TME Symbol:
SGM-30ML250555000

Specification

Manufacturer
SIGMA ELEKTRIK
Type of Transformer
current
Manufacturer series
S30M
AC current measuring range
250A
Power
5VA
IP rating
IP20
Body dimensions
77x62x80mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
24mm
Kind of core
solid
Operating temperature
-25...75°C
Gross weight256.4 g
Certificates
See other products in this category: Current Transformers SIGMA ELEKTRIK,
See other products from this series.:
*
SGM-30ML250555000
1 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts