+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8041YN5G/TR

IC: operational amplifier; 14.5kHz; Ch: 1; 1.4÷5.5VDC; SOT23-5


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8041YN5G/TR
TME Symbol:
SGM8041YN5G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
14.5kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.4...5.5V DC
Case
SOT23-5
Operating temperature
-40...85°C
Integrated circuit features
rail-to-rail
Quiescent current
1.5µA
Input offset voltage
2.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8041YN5G/TR
170 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.