+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8252AXS8G/TR

IC: operational amplifier; 2.8MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8252AXS8G/TR
TME Symbol:
SGM8252AXS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.3V/μs
Quiescent current
750µA
Input offset voltage
20µV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
0.6nA
Integrated circuit features
  • low noise
  • precision
  • rail-to-rail output
Gross weight0.106 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8252AXS8G/TR
85 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 25 pcs - 2.79 USDGross price for quantities from 25 pcs - 2.79 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 300 pcs - 2.42 USDGross price for quantities from 300 pcs - 2.42 USD
Net price for quantities from 1000 pcs - 2.34 USDGross price for quantities from 1000 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.