+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8302YS8G/TR

IC: operational amplifier; 100MHz; Ch: 2; ±2.25÷6VDC,4.5÷12VDC


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8302YS8G/TR
TME Symbol:
SGM8302YS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
100MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2.25...6V DC/4.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
140V/μs
Quiescent current
10.2mA
Input offset voltage
18mV
Kind of package
reel, tape
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8302YS8G/TR
197 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 300 pcs - 0.54 USDGross price for quantities from 300 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.