+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SGM8541XN5/TR

IC: operational amplifier; 1.1MHz; Ch: 1; 2.1÷5.5VDC; SOT23-5


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8541XN5/TR
TME Symbol:
SGM8541XN5/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.1...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.52V/μs
Integrated circuit features
rail-to-rail
Quiescent current
89µA
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
0.5pA
Input offset current
0.5pA
Gross weight0.023 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8541XN5/TR
58 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 300 pcs - 0.22 USDGross price for quantities from 300 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.