+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH1-24-A

Signaller: lighting; rotating light; amber; SH1; 24VDC; IP66; 766mA

Manufacturer: QLIGHT

Manufacturer part number:
SH1-24-A
TME Symbol:
SH1-24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
amber
Manufacturer series
SH1
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP66
Body dimensions
Ø136x178mm
Current consumption
766mA
Material
ABS, aluminium
Supply voltage
  • 24V DC
Gross weight1.2044 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
SH1-24-A
0 in TME stock
Net price for quantities from 1 pcs - 86.16 USDGross price for quantities from 1 pcs - 86.16 USD
Net price for quantities from 5 pcs - 78.97 USDGross price for quantities from 5 pcs - 78.97 USD
Net price for quantities from 10 pcs - 71.80 USDGross price for quantities from 10 pcs - 71.80 USD
No. of pieces (Multiplicity: 1)