+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SH2-24-A

Signaller: lighting; rotating light; amber; SH2; 24VDC; IP66; 766mA


Manufacturer: QLIGHT

Manufacturer part number:
SH2-24-A
TME Symbol:
SH2-24-A

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
amber
Manufacturer series
SH2
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP66
Body dimensions
Ø154x212mm
Current consumption
766mA
Material
ABS, aluminium
Supply voltage
  • 24V DC
Gross weight1.2524 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
SH2-24-A
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 72.22 USDGross price for quantities from 1 pcs - 72.22 USD