+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH363N

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC


Manufacturer: HAGER

Manufacturer part number:
SH363N
TME Symbol:
SH363N

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Manufacturer series
SH
Cross section of connecting wires
0...25mm2
Gross weight243 g
Certificates
EAN code3250615589989
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SH363N
0 in TME stock
Net price for quantities from 1 pcs - 40.93 USDGross price for quantities from 1 pcs - 40.93 USD
Net price for quantities from 6 pcs - 37.95 USDGross price for quantities from 6 pcs - 37.95 USD
Net price for quantities from 12 pcs - 35.24 USDGross price for quantities from 12 pcs - 35.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.