+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH363S

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC

Manufacturer: HAGER

Manufacturer part number:
SH363S
TME Symbol:
SH363S

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Manufacturer series
SH
Cross section of connecting wires
0...25mm2
Gross weight246 g
Certificates
EAN code3250615589972
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SH363S
0 in TME stock
Net price for quantities from 1 pcs - 51.68 USDGross price for quantities from 1 pcs - 51.68 USD
Net price for quantities from 6 pcs - 48.24 USDGross price for quantities from 6 pcs - 48.24 USD
Net price for quantities from 12 pcs - 44.79 USDGross price for quantities from 12 pcs - 44.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.