+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH463N

Switch-disconnector; Poles: 4; for DIN rail mounting; 63A; 400VAC

Manufacturer: HAGER

Manufacturer part number:
SH463N
TME Symbol:
SH463N

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Manufacturer series
SH
Cross section of connecting wires
0...25mm2
Gross weight310.73 g
Certificates
EAN code3250615589958
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SH463N
0 in TME stock
Net price for quantities from 1 pcs - 68.70 USDGross price for quantities from 1 pcs - 68.70 USD
Net price for quantities from 6 pcs - 64.12 USDGross price for quantities from 6 pcs - 64.12 USD
Net price for quantities from 12 pcs - 59.54 USDGross price for quantities from 12 pcs - 59.54 USD
No. of pieces (Multiplicity: 1)