+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH8J62TB1

Transistor: P-MOSFET x2; unipolar; -30V; -4.5A; Idm: -18A; 2W; SO8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8J62TB1
TME Symbol:
SH8J62TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4.5A
Pulsed drain current
-18A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
84mΩ
Mounting
SMD
Gate charge
8nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8J62TB1
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
Net price for quantities from 7500 pcs - 0.50 USDGross price for quantities from 7500 pcs - 0.50 USD
Net price for quantities from 12500 pcs - 0.48 USDGross price for quantities from 12500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)