+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SH8K52GZETB

Transistor: N-MOSFET x2; unipolar; 100V; 3A; Idm: 12A; 2W; SOP8; ESD

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8K52GZETB
TME Symbol:
SH8K52GZETB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
3A
Pulsed drain current
12A
Power dissipation
2W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
0.19Ω
Mounting
SMD
Gate charge
8.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8K52GZETB
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)