+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHBC10-0R8A0107V

Inductor: wire; THT; 107uH; 3A; R: 53mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
SHBC10-0R8A0107V
TME Symbol:
SHBC10-0R8A0107V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
107µH
Operating current
3A
Resistance
53mΩ
Operating temperature
-40...125°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC10-0R8A0107V
0 in TME stock
Net price for quantities from 120 pcs - 2.56 USDGross price for quantities from 120 pcs - 2.56 USD
Net price for quantities from 240 pcs - 2.40 USDGross price for quantities from 240 pcs - 2.40 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.