+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHIELD-EKG-EMG

Expansion board; prototype board; 3.3÷5VDC


Manufacturer: OLIMEX

Manufacturer part number:
SHIELD-EKG-EMG
TME Symbol:
SHIELD-EKG-EMG

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
expansion board
Kit contents
prototype board
Connection
Jack 3,5mm, pin strips, pin strips
Application
electrocardiography, medical applications
Related items
SHIELD-EKG-EMG-PA, SHIELD-EKG-EMG-PRO
development kits accessories features
adjustment potentiometer
Supply voltage
  • 3.3...5V DC
Gross weight39.7 g
Certificates
See other products in this category: Add-on boards OLIMEX,
*
SHIELD-EKG-EMG
5 in TME stock
Net price for quantities from 1 pcs - 24.27 USDGross price for quantities from 1 pcs - 24.27 USD
Net price for quantities from 3 pcs - 22.65 USDGross price for quantities from 3 pcs - 22.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.