+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHR-15-PPB

Spiral wrapping; Øbundle : 16mm; polypropylene; black; L: 50m


Manufacturer: ESSENTRA

Manufacturer part number:
SHR-15-PPB
TME Symbol:
SHR-15

Specification

Manufacturer
ESSENTRA
Type of cable accessories
spiral wrapping
Bundle diameter
16mm
Material
polypropylene
Colour
black
Length
50m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
A dimension
15mm
B dimension
0.8mm
C dimension
14mm
Operating temperature
0...65°C
Dimensions
Gross weight1.8783 kg
Certificates
See other products in this category: Protective tubes ESSENTRA,
*
SHR-15-PPB
8 in TME stock
Net price for quantities from 1 rol - 71.75 USDGross price for quantities from 1 rol - 71.75 USD
Net price for quantities from 5 rol - 63.78 USDGross price for quantities from 5 rol - 63.78 USD
Net price for quantities from 10 rol - 59.79 USDGross price for quantities from 10 rol - 59.79 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.