+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHR-25-PPB

Spiral wrapping; Øbundle : 25mm; polypropylene; black; L: 20m

Manufacturer: ESSENTRA

Manufacturer part number:
SHR-25-PPB
TME Symbol:
SHR-25

Specification

Manufacturer
ESSENTRA
Type of cable accessories
spiral wrapping
Bundle diameter
25mm
Material
polypropylene
Colour
black
Length
20m
Cable accessories features
the wires are pushed through sleeve by means of special tool
Cable accessories application
binding cables into bundles, wires protection against damage
A dimension
25mm
B dimension
1mm
C dimension
20mm
Operating temperature
0...65°C
Dimensions
Gross weight1.6729 kg
Certificates
See other products in this category: Protective tubes ESSENTRA,
*
SHR-25-PPB
16 in TME stock
Net price for quantities from 1 rol - 64.96 USDGross price for quantities from 1 rol - 64.96 USD
Net price for quantities from 5 rol - 57.74 USDGross price for quantities from 5 rol - 57.74 USD
Net price for quantities from 10 rol - 50.52 USDGross price for quantities from 10 rol - 50.52 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.