+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

380-03003

Set of heat shrink sleeves; glued; 3: 1; -55÷110°C; 370pcs.

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
380-03003
TME Symbol:
SHRINKIT321-A

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
set of heat shrink sleeves
Version
glued
Shrinking ratio
3:1
Operating temperature
-55...110°C
Quantity in set/package
370pcs.
Dielectric strength
11.8kV/mm
Body material
crosslinked polyolefin POX
Kit contents
  • black tube Ø3x40mm x50
  • black tube Ø3x50mm x50
  • black tube Ø6x35mm x30
  • black tube Ø6x50mm x20
  • black tube Ø12x65mm x15
  • black tube Ø12x100mm x15
  • black tube Ø24x200mm x5
  • transparent tube Ø3x40mm x50
  • transparent tube Ø3x50mm x50
  • transparent tube Ø6x35mm x30
  • transparent tube Ø6x50mm x20
  • transparent tube Ø12x65mm x15
  • transparent tube Ø12x100mm x15
  • transparent tube Ø24x200mm x5
Gross weight1.1111 kg
Certificates
EAN code4031026270715
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
380-03003
1 in TME stock
Net price for quantities from 1 set - 128.75 USDGross price for quantities from 1 set - 128.75 USD
Net price for quantities from 2 set - 124.16 USDGross price for quantities from 2 set - 124.16 USD
Net price for quantities from 5 set - 117.72 USDGross price for quantities from 5 set - 117.72 USD
No. of complete sets (Multiplicity: 1)