+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

380-03002

Set of heat shrink sleeves; 3: 1; -55÷135°C; 778pcs; 20kV/mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
380-03002
TME Symbol:
SHRINKIT321UNI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
set of heat shrink sleeves
Shrinking ratio
3:1
Operating temperature
-55...135°C
Quantity in set/package
778pcs.
Dielectric strength
20kV/mm
Body material
crosslinked polyolefin POX
Kit contents
  • black tube Ø1,5x40mm x75
  • black tube Ø6x60mm x50
  • blue tube Ø3x40mm x100
  • blue tube Ø4x60mm x10
  • blue tube Ø6x60mm x50
  • blue tube Ø12x170mm x10
  • red tube Ø3,2x76mm x18
  • red tube Ø6x60mm x50
  • red tube Ø12x170mm x15
  • transparent tube Ø3x50mm x100
  • transparent tube Ø6x60mm x50
  • transparent tube Ø12x100mm x15
  • yellow-green tube Ø1,5x40mm x75
  • yellow-green tube Ø3x40mm x100
  • yellow-green tube Ø6x60mm x50
  • yellow-green tube Ø12x170mm x10
Gross weight1.0802 kg
Certificates
EAN code4031026270708
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
380-03002
14 in TME stock
Net price for quantities from 1 set - 128.49 USDGross price for quantities from 1 set - 128.49 USD
Net price for quantities from 2 set - 123.17 USDGross price for quantities from 2 set - 123.17 USD
Net price for quantities from 6 set - 113.43 USDGross price for quantities from 6 set - 113.43 USD
No. of complete sets (Multiplicity: 1)