+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SHT-13/2

Programmable time switch; Range: 1 year; SPDT x2; 24÷240VAC


Manufacturer: ELKO EP

Manufacturer part number:
SHT-13/2
TME Symbol:
SHT-13/2

Specification

Manufacturer
ELKO EP
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT x2
Mounting
for DIN rail mounting
Timers features
astronomical
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
IP rating
IP10, IP40
Supply voltage
  • 24...240V AC
  • 24...240V DC
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight149.35 g
Certificates
EAN code8595188184854
See other products in this category: Digital Timers ELKO EP,
*
SHT-13/2
23 in TME stock
Net price for quantities from 1 pcs - 75.71 USDGross price for quantities from 1 pcs - 75.71 USD
Net price for quantities from 5 pcs - 71.12 USDGross price for quantities from 5 pcs - 71.12 USD
Net price for quantities from 10 pcs - 64.25 USDGross price for quantities from 10 pcs - 64.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.