+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-10-WH-10

Insulating tube; silica fiber; max.1050°C; white; Øint: 10mm; SI

Manufacturer: FAVIER

Manufacturer part number:
SI-10-WH-10
TME Symbol:
SI-10-WH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
silica fiber
Operating temperature
max. 1050°C
Colour
white
Internal diameter
10mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight40.47 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-10-WH-10
0 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 48.90 USDGross price for quantities from 10 m - 48.90 USD
Net price for quantities from 30 m - 44.32 USDGross price for quantities from 30 m - 44.32 USD
Net price for quantities from 50 m - 41.26 USDGross price for quantities from 50 m - 41.26 USD
Packaging method by the manufacturer:
Bag = 10 m