+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-10-WH-200

Insulating tube; silica fiber; white; max.1050°C; Øint: 10mm; SI

Manufacturer: FAVIER

Manufacturer part number:
SI-10-WH-200
TME Symbol:
SI-10-WH-200

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
silica fiber
Operating temperature
max. 1050°C
Internal diameter
10mm
Length
200m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight33.6 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-10-WH-200
0 in TME stock
Net price for quantities from 200 m - 40.20 USDGross price for quantities from 200 m - 40.20 USD
Net price for quantities from 600 m - 36.44 USDGross price for quantities from 600 m - 36.44 USD
Net price for quantities from 1000 m - 33.92 USDGross price for quantities from 1000 m - 33.92 USD
Amount (Multiplicity: 200)