+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMET | |
Type of connector | terminal block | |
Current rating | 24A | |
Rated voltage | 0.25kV | |
Mechanical mounting | for cable | |
Electrical mounting | screw terminal | |
Colour | white | |
Body material | polomel MEC-3 | |
Wire cross-section | 2.5mm2 | |
Number of ways | 2 | |
Number of terminals | 4 | |
Conform to the norm | CE | |
Operating temperature | -40...120°C |