+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-3-WH-10

Insulating tube; silica fiber; max.1050°C; white; Øint: 3mm; L: 10m

Manufacturer: FAVIER

Manufacturer part number:
SI-3-WH-10
TME Symbol:
SI-3-WH-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
silica fiber
Operating temperature
max. 1050°C
Colour
white
Internal diameter
3mm
Length
10m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight9.3 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-3-WH-10
20 in TME stock
Amount (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 m - 9.33 USDGross price for quantities from 10 m - 9.33 USD
Net price for quantities from 30 m - 8.45 USDGross price for quantities from 30 m - 8.45 USD
Net price for quantities from 50 m - 7.88 USDGross price for quantities from 50 m - 7.88 USD
Packaging method by the manufacturer:
Bag = 10 m