+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25326406

Connector: terminal block; 32A; 500V; with wire protector; white

Manufacturer: SIMET

Manufacturer part number:
25326406
TME Symbol:
SI-326

Specification

Manufacturer
SIMET
Type of connector
terminal block
Current rating
32A
Rated voltage
0.5kV
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
white
Body material
polomel MEC-3
Wire cross-section
4mm2
Number of ways
6
Number of terminals
12
Conform to the norm
CE
Operating temperature
-40...120°C
Dimensions
Gross weight32.4 g
See other products in this category: Terminal blocks SIMET
*
25326406
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBlister = 100 pcs