+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI-4-WH-200

Insulating tube; silica fiber; max.1050°C; white; Øint: 4mm; SI

Manufacturer: FAVIER

Manufacturer part number:
SI-4-WH-200
TME Symbol:
SI-4-WH-200

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Material
silica fiber
Operating temperature
max. 1050°C
Colour
white
Internal diameter
4mm
Length
200m
Resistance to
most of acids, most of chemical compounds, temperature
Manufacturer series
SI
Version
Flame Proof
Gross weight10.9 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SI-4-WH-200
0 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 9.27 USDGross price for quantities from 200 m - 9.27 USD
Net price for quantities from 600 m - 8.41 USDGross price for quantities from 600 m - 8.41 USD
Net price for quantities from 1000 m - 7.82 USDGross price for quantities from 1000 m - 7.82 USD